Rubycon 35MXG15000MEFCSN30X40

MXG Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 15000muF 35V
$ 3.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35MXG15000MEFCSN30X40.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35MXG15000MEFCSN30X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.074
$ 3.047
Stock
3,929
41,920
Authorized Distributors
3
2
Capacitance
15 mF
15 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.72 A
3.72 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2014-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
NichiconLLS1E153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 15000muF ±20% 0.984Dia 25.00mm
NichiconLLS1V153MELB
Cap Aluminum Lytic 15000uF 35V 20% (30 X 40mm) Snap-In 10mm 4800mA 3000h 85C Bulk
Cornell DubilierSLP153M025C4P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15000UF, TOL20%, SNAP IN, 25V, 25X45
Cornell Dubilier381LX153M025J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 15000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX153M025C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 25V 15000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 35MXG15000MEFCSN30X40 provided by its distributors.

MXG Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 15000muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
3.72A@120Hz ±20% 10mm 35V 15000uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
15mF 35V ¡À20% 10mm 3000h@ 105¡ãC 3.72A@ 120Hz,4.278A@ 10 kHz ,D30xL40mm , 30mm*42mm
CAP ALUM 15000UF 20% 35V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG