Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25ZLH1000MEFCT810X23

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLH1000MEFCT810X23.

JRH Electronics

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-91.63%

CAD Models

Download Rubycon 25ZLH1000MEFCT810X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.221
$ 0.221
Stock
18,189
313,948
313,948
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.35 A
1.35 A
1.35 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
1000uF 16V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
1000uF 25V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-EB1V102
Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 586mA 10000h 105°C Bulk
United Chemi-ConELXY250ELL102MK25S
Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk
KYOCERA AVXUHE1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 25ZLH1000MEFCT810X23 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
ZLH Series 25 V 1000 µF 10x23 mm LS=5mm Radial Aluminum Electrolytic Capacitor
1000uF 25V 18mΩ@100kHz ±20% 2.25A@100kHz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1000UF 20% 25V RADIAL
Radial Can ZLH 25V 1000muF ±20% 0.394Dia 10.00mm
1mF 25V ±20% 5mm 10000h@ 105°C 1.35A@ 120Hz,2.25A@ 100 kHz Plugins,D10xL23mm Through hole mounting 10mm*23mm*25mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG