Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EB1V102

Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 586mA 10000h 105°C Bulk
$ 0.539
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1V102.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+1.38%

CAD Models

Download Panasonic EEU-EB1V102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.582
$ 0.582
Stock
78,919
401,578
401,578
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
586 mA
3.19 A
3.19 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicEEUEB1V102B
Panasonic EEUEB1V102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEB1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 1000muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-350ELL102MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEU-EB1E102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUHE1V102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-EB1V102 provided by its distributors.

Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 586mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 35V 1000muF ±20% 0.492Dia 12.50mm
Capacitor Aluminum 1000uF 35VDC 20% 12.5 X 25mm RDL 5mm 586mA 10000 hr Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 35V, RADIAL
EEU-EB Series 35 V 1000 uF Ø 12.5 x 25 mm LS=5 mm Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB1V102.