Rubycon 25ML100MEFC8X7

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 100muF ±20% 0.315Dia 8.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ML100MEFC8X7.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Future Electronics

Farnell

CAD Models

Download Rubycon 25ML100MEFC8X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
Stock
4,800
40,869
Authorized Distributors
0
1
Capacitance
100 µF
100 µF
Mount
Through Hole
Radial
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
112 mA
-
Height - Seated (Max)
8.001 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

PanasonicEEUEB1E101S
Panasonic EEUEB1E101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB1E101SH
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 100muF ±20% 0.248Dia 6.30mm
NichiconUSR1E101MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V DC, SR SERIES 2000H 8 (DIA.) X 7MM
PanasonicEEUEB1E101SB
Panasonic EEUEB1E101SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
100uF 25V 卤20% 115mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 25ML100MEFC8X7 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 100muF ±20% 0.315Dia 8.00mm
100uF 25V ±20% 112mA@120Hz Plugin,D8xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 25V 20%( 8 X 7mm) Radial 3.5mm 112mA 5000h 105C
CAP, 100µF, 25V, 20%; Capacitance: 100µF; Voltage Rating: 25V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Rubycon 25ML100MEFC8X7

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ML100MEFC 8X7