Panasonic EEU-EB1E101SH

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 100muF ±20% 0.248Dia 6.30mm
$ 0.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1E101SH.

Master Electronics

Datasheet10 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+212%

CAD Models

Download Panasonic EEU-EB1E101SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.121
$ 0.121
Stock
141,413
313,201
313,201
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
130 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
95 mA
455 mA
455 mA
Height - Seated (Max)
12.192 mm
12.7 mm
12.7 mm

Related Parts

PanasonicEEUFR1E101
Panasonic EEUFR1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1E101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 100muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL
United Chemi-ConEKY-250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
United Chemi-ConEKY-250EC3101MF11D
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 5000h 105C Bulk
United Chemi-ConEKY-250ETD101MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-EB1E101SH provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 100muF ±20% 0.248Dia 6.30mm
100µF 25V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.095A 5000h 105C Ammo Automotive AEC-Q200
Al Lytic Cap, Radial Eb Series, 105C; |Panasonic EEU-EB1E101SH
CAP ALUM 100UF 20% 25V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America