Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B43544F2477M000

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF
$ 4.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B43544F2477M000.

Official Datasheet17 years ago

Inventory History

3 month trend:
-7.91%

Alternate Parts

Price @ 1000
$ 4.268
$ 2.892
$ 2.892
Stock
79,148
65,809
65,809
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
-
-
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
4.62 A
1.4 A
1.4 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2012-10-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of EPCOS B43544F2477M000 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF
B43544 Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 470muF 250V
卤20% 1.76A@100Hz 10mm 250V 150m惟@100Hz 470uF Plugin,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
ALUMINIUM ELECTROLYTIC SNAP-IN 250V 470UF
CAP ALUM 470UF 20% 250V SNAP TH
470μF 250V ±20% 10mm 150mΩ@ 100Hz 3000h@ 105°C 1.76A@ 100Hz Plugins snap-in mounting,Through hole mounting 27mm(height)
CAP, 470µF, 250V, ALU ELEC, SNAP-IN; Capacitance: 470µF; Voltage Rating: 250V; Product Range: B43544 Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN