Panasonic ECA2EM220

Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2EM220.

IHS

Datasheet12 pages8 years ago

Jameco (USA)

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+17.02%

CAD Models

Download Panasonic ECA2EM220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2DM220
Panasonic ECA2DM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2D220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 22muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 200V, 20%, RADIAL
PanasonicECA2DHG220
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105C Automotive Bulk
PanasonicECA-2EHG220B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 22muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 7.5mm 190mA 2000h 85C Ammo

Descriptions

Descriptions of Panasonic ECA2EM220 provided by its distributors.

Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
Panasonic ECA2EM220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
22uF 250V Radial General Purpose Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminium electrolytic capacitor radial 22uF 250VDC
Aluminum Electrolytic Capacitors, 22uF, 250V, -25 to 85¡C
Panasonic SCT
ECA-M Series 250 V 22 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic
CAPACITOR ALUM ELEC, 22µF, 250VDC, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:250VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 22UF, 250V; Capacitor Application:General Purpose; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:12.5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:180mA; External Length / Height:20mm; Lead Diameter:0.6mm; Leakage Current:55µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2EM220
  • ECA-2EM220
  • ECA2EM220.