Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2D220MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2D220MPD1TD.

IHS

Datasheet2 pages7 years ago

TME

CAD Models

Download Nichicon UCA2D220MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.402
Stock
6,180
67,281
67,281
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
500 mA
470 mA
470 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 22muF ±20% 0.394Dia 10.00mm
22uF 250V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2E220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 22muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF
United Chemi-ConEKXG251ELL220MJ20S
KXG Series 22 uF 250 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UCA2D220MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 22muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 500mA 10000h 105C Ammo
22uF 200V 卤20% 250mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 22μF 200V ±20% 5mm Pitch 10000h@105°C 250mA@120Hz 500mA@100kHz TH 20mm W × 21.5mm H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL