Rubycon 220MXC470MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 1.992
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 220MXC470MEFCSN25X30.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 220MXC470MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cornell Dubilier381LX471M250K022
Capacitors, Aluminum Electrolytic, Snap In 470uF 250V 20% | Cornell-Dubilier 381LX471M250K022
KYOCERA AVXLGU2E471MELB
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 1650mA 3000h 105C Bulk
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 250VOLTS, 470UF, SMALL FORM FACTOR
KYOCERA AVXLGU2E471MELC
LGU Series 470 uF 250 V 105 °C Ø 35 x 25 mm Snap-In Aluminum Electrolytic Cap
PanasonicECO-S2EB471DA
Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 220MXC470MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 1.54A@120Hz 10mm 220V 470uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 470UF 20% 220V SNAP TH
CAPACITOR ALUM ELECT, 470UF, 220V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG