Rubycon 200MXG330MEFCSN22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 1.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG330MEFCSN22X25.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 200MXG330MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.734
$ 5.52
$ 5.52
Stock
0
137,824
137,824
Authorized Distributors
2
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
350 mΩ
350 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.37 A
1.05 A
1.05 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 330uF 250V 20% (25 X 25mm) Snap-In 10mm 1200mA 3000h 105C Bulk
Cornell Dubilier381LX331M200J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 330muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 330muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 200MXG330MEFCSN22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.37A@120Hz 10mm 200V 330uF Plugin,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 330UF 20% 200V SNAP TH
CAPACITOR ALUM ELECT, 330UF, 200V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG