Rubycon 200MXG1000MEFCSN30X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 1000muF ±20% 1.181Dia 30.00mm
$ 3.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG1000MEFCSN30X30.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.84%

CAD Models

Download Rubycon 200MXG1000MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.948
$ 3.394
$ 3.394
Stock
1,257
50,977
50,977
Authorized Distributors
4
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.3 A
2.04 A
2.04 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 1000muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2D102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
United Chemi-ConEKMM201VSN102MR35S
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2300mA 3000h 105°C
Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40

Descriptions

Descriptions of Rubycon 200MXG1000MEFCSN30X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 1000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 200V 20% (30 X 30mm) Snap-In 10mm 2.3A 3000h 105C
1mF 200V ±20% 10mm 3000h@ 105°C 2.3A@ 120Hz,3.45A@ 10 kHz Plugins,D30xL30mm snap-in mounting,snap fit,Through hole mounting 30mm*30mm*32mm
CAPACITOR ALUM ELECT, 1000UF, 200V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG