Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200KXW470MEFC18X40

470uF 200V ±20% 1.27A@120Hz Plugin, D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200KXW470MEFC18X40.

IHS

Datasheet2 pages9 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 200KXW470MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 2.569
Stock
744
17,184
Authorized Distributors
2
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.27 A
1.27 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-01-09
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

NichiconUPZ2D471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 470muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMH251VNN471MQ40T
Cap Aluminum Lytic 470uF 250V 20% (25.4 X 40mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C
PanasonicECA-2CM471
Cap Aluminum 470uF 160V 20% (18 X 40mm) Radial 7.5mm 1440mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 470muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMQ251VSN471MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 470muF 卤20% 1.000Dia 25.40mm
United Chemi-ConEKMH251VNN471MR30T
Cap Aluminum Lytic 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C

Descriptions

Descriptions of Rubycon 200KXW470MEFC18X40 provided by its distributors.

470uF 200V ±20% 1.27A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 200V 20%( 18 X 40mm) Radial 7.5mm 1270mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, 470Uf, 200V, 20%, Radial; Rango De Producto:Serie Kxw; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:40Mm |Rubycon 200KXW470MEFC18X40

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG