Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPZ2D471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 470muF ±20% 0.709Dia 18.00mm
$ 2.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZ2D471MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-21.56%

CAD Models

Download Nichicon UPZ2D471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.569
$ 1.4
Stock
17,516
744
Authorized Distributors
6
2
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.27 A
1.27 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKMH251VNN471MQ40T
Cap Aluminum Lytic 470uF 250V 20% (25.4 X 40mm) Snap-In 10mm 0.353 Ohm 1570mA 2000h 105°C
470uF 200V ±20% 1.27A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2CM471
Cap Aluminum 470uF 160V 20% (18 X 40mm) Radial 7.5mm 1440mA 2000h 85°C Bulk
NichiconUVK2C471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 160V 470muF ±20% 0.709Dia 18.00mm
NichiconUVK2D471MRD
470uF 200V 卤20% 1.3A@120Hz Plugin,D22xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEET-HC2E471BF
Cap Aluminum 470uF 250V 20% (22 X 35mm) Snap-In 10mm 0.353 Ohm 1200mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPZ2D471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 200V 470muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1270mA 2000h 105C Bulk
470uF 200V 卤20% 1.27A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 200volts 470uF 18X40 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL