KYOCERA AVX UVR2C331MRD6

330uF 160V 卤20% 900mA@120Hz Plugin, D22xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2C331MRD6.

IHS

Datasheet7 pages4 years ago

Newark

TME

DigiKey

CAD Models

Download KYOCERA AVX UVR2C331MRD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

330uF 200V ±20% 1.01A@120Hz Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 330uF 200V 20% (16 X 35mm) Radial 7.5mm 1010mA 2000h 105C Bulk
NichiconUPZ2D331MHD
Cap Aluminum Lytic 330uF 200V 20%( 16 X 35.5mm) Radial 7.5mm 1010mA 2000h 105C Bulk
NichiconUVR2D331MRD
330uF 200V 卤20% 1.13A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPZ2D331MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECA-2CHG331
Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of KYOCERA AVX UVR2C331MRD6 provided by its distributors.

330uF 160V 卤20% 900mA@120Hz Plugin,D22xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 160V RADIAL
Capacitor Alum Elect, 330Uf, 160V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UVR2C331MRD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX