Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200BXW470MEFR18X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 1.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200BXW470MEFR18X40.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+175%

Alternate Parts

Price @ 1000
$ 1.524
$ 2.449
$ 2.449
Stock
2,100
22,896
22,896
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
1.62 A
1.85 A
1.85 A
Height - Seated (Max)
-
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEKXJ221ELL471MM50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKXJ161ELL471MMN3S
Cap Aluminum Lytic 470uF 160V 20%( 18 X 31.5mm) Radial 7.5mm 1660mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ161ELL471MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF
NichiconUCY2C471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 470muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLPX471M250A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 470muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2E471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 200BXW470MEFR18X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1620mA 12000h 105C
CAP ALUM 470UF 20% 200V RADIAL
470μF ±20% 1A 40mm(Length)*18mm(width)
CAP, 470µF, 200V, 20%; Capacitance: 470µF; Voltage Rating: 200V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG