Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2D471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 470muF ±20% 0.709Dia 18.00mm
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D471MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages11 years ago

ODG (Origin Data Global)

Farnell

TME

Inventory History

3 month trend:
-25.32%

CAD Models

Download Nichicon UCY2D471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.3
$ 2.3
Stock
21,351
15,029
15,029
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
1.85 A
1.745 A
1.745 A
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCY2C471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 470muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXJ201ELL471MM40S
Cap Aluminum 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1745mA 12000h 105°C Bulk
United Chemi-ConEKY-101ELL471MLN3S
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 10000h 105°C Bulk
United Chemi-ConEKXJ161ELL471MMN3S
Cap Aluminum Lytic 470uF 160V 20%( 18 X 31.5mm) Radial 7.5mm 1660mA 12000h 105C Automotive Bulk
NichiconUCY2C471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 470muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UCY2D471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 470muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
UCY Series-200V 470uF 10 kHrs 105°C 18x40mm LS=7.5 mm Aluminum Electrolytic Cap
Al Electrolytic Cap 470μF 200V ±20% 7.5mm Pitch 12000h@105°C 1.85A@120Hz 3.7A@100kHz TH 18mm × 40mm × 41.5mm
Miniature Sized, High Ripple Current, High Reliability Lead Type, 470 μ F, 200 V, RoHS
Nichicon SCT
Cap Aluminum Lytic 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1.85A 12000h 105C Bulk Automotive AEC-Q200
CAP ALUM 470UF 20% 200V RADIAL
CAP, ALU ELEC, 470UF, 200V, RADIAL;

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL