Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCY2C471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 470muF ±20% 0.709Dia 18.00mm

$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C471MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages7 years ago
Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UCY2C471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.095
$ 1.88
Stock
22,665
4,174
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
1.92 A
1.715 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXJ161ELL471MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 200V 470muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKXJ201ELL471MM40S
Cap Aluminum 470uF 200V 20% (18 X 40mm) Radial 7.5mm 1745mA 12000h 105°C Bulk
United Chemi-ConEKXJ161ELL471MMN3S
Cap Aluminum Lytic 470uF 160V 20%( 18 X 31.5mm) Radial 7.5mm 1660mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UCY2C471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 470muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 470uF 160V 20% (18 X 35.5mm) Radial 7.5mm 1920mA 12000h 105C Automotive Bulk
CY Series 470uF 160 V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 160V ±20% 7.5mm 12000h@ 105°C 1.92A@ 120Hz,3.84A@ 100kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37mm
CAPACITOR, 470UF, 160V; Capacitance:470µF; Tolerance, Capacitance:± 20%; Series:UCY; Voltage, Rating:160V; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:35.5mm; Body Diameter:18mm; Lead Spacing:7.5mm; Termination Type:Radial Leaded; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:1920mA; Lead Diameter:0.8mm; Lead Length:19mm; Leakage Current:100µA; Operating Lifetime:10000h

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL