Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200BXW330MEFR18X30

330uF 200V ±20% Plugin, D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200BXW330MEFR18X30.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+69.71%

Alternate Parts

Price @ 1000
$ 1.666
$ 1.55
Stock
989
6,096
Authorized Distributors
2
6
Capacitance
330 µF
330 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
2000 hours
Ripple Current
1.3 A
1.1 A
Height - Seated (Max)
-
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXJ221ELL331MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKXJ251ELL331MM40S
330uF 250V ±20% 1.46A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCY2E331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 330muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ201ELL331ML40S
Cap Aluminum Lytic 330uF 200V 20%( 16 X 40mm) Radial 7.5mm 1425mA 12000h 105C Automotive Bulk
NichiconUCY2C331MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 330muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUCY2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 330muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 200BXW330MEFR18X30 provided by its distributors.

330uF 200V ±20% Plugin,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP, 330µF, 200V, 20%; Capacitance: 330µF; Voltage Rating: 200V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG