Nichicon UCY2E331MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 2.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2E331MHD.

IHS

Datasheet6 pages4 years ago

TME

Farnell

Inventory History

3 month trend:
+64.85%

CAD Models

Download Nichicon UCY2E331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKXJ201ELL331ML40S
Cap Aluminum Lytic 330uF 200V 20%( 16 X 40mm) Radial 7.5mm 1425mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ221ELL331MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKXJ251ELL331MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF
KYOCERA AVXUCY2D331MHD
Cap Aluminum Lytic 330uF 200V 20% (16 X 40mm) Radial 7.5mm 1595mA 12000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UCY2E331MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 330 μ F, 250 V, RoHS
Nichicon SCT
Al Electrolytic Cap 330μF 250V ±20%, 7.5mm Pitch, 12000h@105°C, 1.6A@120Hz, 3.2A@100kHz, TH, 18mm × 46mm × 47.5mm
Capacitor, 330Uf, 250V; |Nichicon UCY2E331MHD
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 330UF 20% 250V RADIAL
CAPACITOR, 330UF, 250V; Capacitance:330µF; Tolerance, Capacitance:± 20%; Series:UCY; Voltage, Rating:250V; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:46mm; Body Diameter:18mm; Lead Spacing:7.5mm; Termination Type:Radial Leaded; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:1600mA; Lead Diameter:0.8mm; Lead Length:19mm; Leakage Current:100µA; Operating Lifetime:10000h

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL