Nichicon UCY2C331MHD6

330uF 160V 卤20% 1.445A@120Hz Plugin, D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C331MHD6.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-30.03%

CAD Models

Download Nichicon UCY2C331MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.065
$ 1.065
Stock
240
39,270
39,270
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
1.445 A
1.29 A
1.29 A
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKXJ161ELL331MM25S
330uF 160V ±20% 1.29A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ201ELL331MMN3S
330uF 200V ±20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconUCY2D331MHD6
330uF 200V 卤20% 1.56A@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ201ELL331ML40S
Cap Aluminum Lytic 330uF 200V 20%( 16 X 40mm) Radial 7.5mm 1425mA 12000h 105C Automotive Bulk
KYOCERA AVXUCY2D331MHD
Cap Aluminum Lytic 330uF 200V 20% (16 X 40mm) Radial 7.5mm 1595mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UCY2C331MHD6 provided by its distributors.

330uF 160V 卤20% 1.445A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 160V 20% (18 X 25mm) Radial 7.5mm 1445mA 12000h 105C A
Al Electrolytic Cap 330μF 160V ±20% 7.5mm Pitch 20mΩ 12000h@105°C 1.445A@120Hz 2.89A@100kHz TH D18×L25mm 18mm × 25mm × 26.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL