Rubycon 160BXC33MEFC10X20

33uF 160V ±20% 260mA@120Hz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160BXC33MEFC10X20.

Future Electronics

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-2.86%

CAD Models

Download Rubycon 160BXC33MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.44
$ 0.44
Stock
20,733
149,783
149,783
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
260 mA
470 mA
470 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

33uF 200V ±20% 650mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk
NichiconUCY2D330MPD
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 305mA 12000h 105C Bulk
NichiconUCY2C330MPD
33uF 160V 卤20% 260mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2DM330
Panasonic ECA2DM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2DM330B
Panasonic ECA2DM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 160BXC33MEFC10X20 provided by its distributors.

33uF 160V ±20% 260mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITOR
CAPACITOR ALUM ELECT, 33UF, 160V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:8000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160BXC33MEFC 10X20