Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 250PK33MEFC10X20

33uF 250V ±20% 307.5mA@10kHz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250PK33MEFC10X20.

IHS

Datasheet2 pages10 years ago

Master Electronics

Inventory History

3 month trend:
-0.58%

CAD Models

Download Rubycon 250PK33MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.422
Stock
850
91,849
Authorized Distributors
3
3
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
205 mA
205 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECA-2DM330
Panasonic ECA2DM330 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2DM330B
Panasonic ECA2DM330B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 33muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 33muF ±20% 0.492Dia 12.50mm
33uF 200V 卤20% 200mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2EHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 33muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 250PK33MEFC10X20 provided by its distributors.

33uF 250V ±20% 307.5mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Cap Aluminum Lytic 33uF 250V 20%( 10 X 20mm) Radial 5mm 205mA 2000h 85C Bulk
CAPACITOR ALUM ELECT, 33UF, 250V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:PK ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250PK33MEFC 10X20