Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 180MXC2200MEFCSN35X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 5.788
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 180MXC2200MEFCSN35X50.

IHS

Datasheet4 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 180MXC2200MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

United Chemi-ConEKMM201VSN222MA50S
Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 3780mA 3000h 105°C
KYOCERA AVXLGU2D222MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 2200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX222M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 2200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX222M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 2200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR222M200A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 2200muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2DB222EA
Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 180MXC2200MEFCSN35X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
±20% 5.475A@10kHz 10mm 180V 2200uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 180V ±20% 10mm 3000h@ 105°C 3.65A@ 120Hz,5.475A@ 10kHz Plugins,D35xL50mm snap-in mounting,Through hole mounting 52mm(height)
CAPACITOR ALUM ELECT, 2200UF, 180V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG