Rubycon 16ZL1000MEFC10X20

1000uF 16V Aluminum Electrolytic Capacitor, Radial, 10x20mm
$ 0.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZL1000MEFC10X20.

IHS

Datasheet3 pages3 years ago

Newark

Master Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 16ZL1000MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.353
$ 0.353
Stock
40,470
627,093
627,093
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.092 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
NichiconUHD1C102MPD
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105C Bulk
PanasonicEEUFM1A102L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk
PanasonicEEU-FM1A102LB
Cap Aluminum 1000uF 10V 20% (8 X 20mm) Radial 5mm 1560mA 4000h 105°C Ammo Pack
United Chemi-ConEKZE160ETD102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 16ZL1000MEFC10X20 provided by its distributors.

1000uF 16V Aluminum Electrolytic Capacitor, Radial, 10x20mm
1000uF 16V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZL Series 1000 uF 16 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 20mm) Radial 5mm 1820mA 4000h 105C Bulk
CAP ALUM 1000UF 20% 16V RADIAL / 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zl Series, 1000 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZL1000MEFC10X20
CAP, 1000µF, 16V, 20%; Capacitance: 1000µF; Voltage Rating: 16V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZL1000MEFC 10X20