What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UHE1C122MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 1200muF ±20% 0.394Dia 10.00mm

$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1C122MPD.

IHS

Datasheet6 pages3 years ago

Newark

Nichicon SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+142%

CAD Models

Download KYOCERA AVX UHE1C122MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.411
$ 0.411
Stock
2,725
52,845
52,845
Authorized Distributors
5
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
18 mΩ
18 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.32 A
2.47 A
2.47 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEKY-160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 16V, 20%, RADIAL
KYOCERA AVXUPW1C122MPD
Capacitor Aluminum Electrolytic Cap 1200uF 16V 20% Radial 10X25 LS 5 mm | Nichicon UPW1C122MPD
United Chemi-ConELXZ160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk
United Chemi-ConELXY160ELL122MK20S
Cap Aluminum Lytic 1200uF 16V 20% (12.5 X 20mm) Radial 5mm 1340mA 7000h 105°C Bulk
PanasonicEEUFC1C122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 1200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UHE1C122MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 1200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
UHE series 16V 1200uF 10x25mm LS=5mm 105'C 7k hrs Aluminum Electrolytic Cap
1.2mF 16V ±20% 5mm 7000h@ 105°C 1.32A@ 120Hz,1.65A@ 100kHz Plugins,D10xL25mm Through hole mounting 25mm(width)*25mm(height)
Aluminum Electrolytic Capacitor 1200Uf, 16V, 20%, Radial; Capacitance:1200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1C122MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX