Rubycon 16PX6800MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16PX6800MEFC16X25.

Inventory History

3 month trend:
+648%

CAD Models

Download Rubycon 16PX6800MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 1.551
$ 1.551
Stock
10,384
3,541
3,541
Authorized Distributors
5
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.9 A
1.78 A
1.78 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-1CM682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
NichiconUVK1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 6800muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 6800muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2250mA 2000h 85C Bulk
PanasonicECA-1CHG682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105°C Bulk
PanasonicEEU-HD1C682B
AL LYTIC CAP, RADIAL HD SERIES, 105C / 16VDC,6800UF,16X25 LS 7.5MM T&A BOX ST

Descriptions

Descriptions of Rubycon 16PX6800MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 6800muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 1900mA 2000h 105¡ãC Bulk
6800uF 16V ±20% 1.9A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP, 6800µF, 16V, 20%; Capacitance: 6800µF; Voltage Rating: 16V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16PX6800MEFC 16X25