Panasonic EEUHD1C682

Panasonic EEUHD1C682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1C682.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-26.02%

CAD Models

Download Panasonic EEUHD1C682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-1CHG682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105°C Bulk
NichiconUVK1C682MHD
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2250mA 2000h 85C Bulk
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2250mA 2000h 85C Ammo
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2250mA 2000h 85C Bulk
KYOCERA AVXUKA1C682MHD
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105C Automotive Bulk
PanasonicECA-1CM682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic EEUHD1C682 provided by its distributors.

Panasonic EEUHD1C682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 6800 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,16X25,BULK
Cap Aluminum 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 1780mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6800uF, , -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 6800Uf, 20%, 16V, Radial; Capacitance:6800Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-HD1C682

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1C682