Panasonic ECA-1CM682

Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CM682.

IHS

Datasheet12 pages8 years ago

Panasonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+122%

CAD Models

Download Panasonic ECA-1CM682 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 1.607
Stock
2,746
3,194
Authorized Distributors
6
1
Capacitance
6.8 mF
6.8 mF
Mount
PCB, Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.6 A
1.6 A
Height - Seated (Max)
33.5026 mm
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-1CHG682
Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1780mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF
NichiconUVR1C682MHD
Cap Aluminum Lytic 6800uF 16V 20% (16 X 35.5mm) Radial 7.5mm 2650mA 2000h 85C Bulk
NichiconUVK1C682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 6800muF ±20% 0.630Dia 16.00mm
NichiconUVY1C682MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 6800UF 16 V, VY SERIES 1000H 16 (DIA.) X 25MM
United Chemi-ConESMG160ELL682MLN3S
Cap Aluminum Lytic 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2520mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA-1CM682 provided by its distributors.

Cap Aluminum 6800uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1600mA 2000h 85°C Bulk
Panasonic ECA1CM682 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-1CM682 Capacitor Electrolytic Radial lead 6800 µF 16 V 20% 7.5 m
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 6800uF, 16V, -40 to 85¡C
Panasonic SCT
M Series 16 V 6800 uF Ø 16 x 31.5 mm LS=7.5 mm 85 °C Radial Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CM682
  • ECA1CM682