Rubycon 160MXG2200MEFCSN30X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160MXG2200MEFCSN30X45.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+8.67%

CAD Models

Download Rubycon 160MXG2200MEFCSN30X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6
$ 4.787
$ 4.787
Stock
1,712
26,484
26,484
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.9 A
2.9 A
2.9 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LX222M200A052
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105C
PanasonicECO-S2DB222EA
Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.105 Ohm 2900mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 180V 2200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 2200muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 2200muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 160MXG2200MEFCSN30X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 160V 20% (30 X 45mm) Snap-In 10mm 2.9A 3000h 105C
±20% 2.9A@120Hz 10mm 160V 2200uF Plugin,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
2.2mF 160V ±20% 10mm 3000h@ 105°C 2.9A@ 120Hz,4.35A@ 10 kHz Plugins,D30xL45mm snap-in mounting,snap fit,Through hole mounting 30mm*45mm*47mm
CAPACITOR ALUM ELECT, 2200UF, 160V, 20%, RADIAL; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG