Rubycon 160LLE15MEFC10X9

15uF 160V ±20% 180mA@100kHz Plugin, D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160LLE15MEFC10X9.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-1.32%

CAD Models

Download Rubycon 160LLE15MEFC10X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.395
$ 0.395
Stock
6,821
1,236
1,236
Authorized Distributors
4
1
1
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
95 mA
95 mA
95 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXULD2C150MPD6TD
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 160 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
NichiconULD2C150MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
KYOCERA AVXULD2C150MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 160 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
15uF 160V ±20% 95mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1H150
Panasonic EEUFC1H150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE630ELL150ME11D
Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 160LLE15MEFC10X9 provided by its distributors.

15uF 160V ±20% 180mA@100kHz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Al Electrolytic Cap 15μF 160V ±20% 5mm Pitch 12000h@105°C 180mA@100kHz 95mA@120Hz TH 10mm L × 11mm H
CAP, 15µF, 160V, 20%; Capacitance: 15µF; Voltage Rating: 160V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG