What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX ULD2C150MPD1TD

Aluminum Electrolytic Capacitor, 15UF 160 V, Ld Series 20000H 8 (dia.) X 11.5MM
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2C150MPD1TD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.79%

CAD Models

Download KYOCERA AVX ULD2C150MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.159
Stock
11,862
20,511
Authorized Distributors
5
2
Capacitance
15 µF
15 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
15000 hours
15000 hours
Ripple Current
92 mA
92 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

15uF 160V ±20% 92mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
15uF 160V ±20% 180mA@100kHz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
LEX Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 15muF 160V
NichiconUPJ1J150MED
15uF 63V 卤20% 185mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1J150MED
15uF 63V 730m惟 卤20% 92mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 15muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX ULD2C150MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 160 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
15uF 160V 卤20% 92mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
15μF 160V ±20% 3.5mm 15000h@ 105°C 174.8mA@ 100kHz,92mA@ 120Hz Plugins Through hole mounting 8mm*11.5mm*13.5mm
CAP ALUM 15UF 20% 160V RADIAL TH
Radial Can ULD 160V 15muF ±20% 0.315Dia 8.00mm
Radial/ Tp&ammo |Nichicon ULD2C150MPD1TD
LD ELEC RAD 15UF 160V 3.5MM TA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX