Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX ULD2C150MPD6TD

Aluminum Electrolytic Capacitor, 15UF 160 V, Ld Series 20000H 8 (dia.) X 11.5MM

$ 0.441
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2C150MPD6TD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.67%

CAD Models

Download KYOCERA AVX ULD2C150MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.2
$ 0.2
Stock
1,517
7,810
7,810
Authorized Distributors
2
4
4
Capacitance
15 µF
15 µF
15 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
95 mA
95 mA
95 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-09-15

Related Parts

15uF 160V ±20% 180mA@100kHz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
15uF 160V ±20% 92mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
LEX Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 15muF 160V
UKL Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 15muF 50V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 15muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1H150
Panasonic EEUFC1H150 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX ULD2C150MPD6TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 15UF 160 V, LD SERIES 20000H 8 (DIA.) X 11.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Radial Can ULD 160V 15muF ±20% 0.394Dia 10.00mm
Radials/Tp&ammo |Nichicon ULD2C150MPD6TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX