Nichicon UCY2C330MPD

33uF 160V 卤20% 260mA@120Hz Plugin, D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.394
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C330MPD.

Future Electronics

Datasheet6 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-11.14%

CAD Models

Download Nichicon UCY2C330MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.347
$ 0.347
Stock
56,729
48,250
48,250
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
20000 hours
20000 hours
Ripple Current
260 mA
158 mA
158 mA
Height - Seated (Max)
17.5006 mm
18.0086 mm
18.0086 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

33uF 200V ±20% 650mA@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
33uF 160V ±20% 260mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG201ELL330MJ20S
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 260mA 8000h 105°C Bulk
NichiconUCY2D330MPD
Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 305mA 12000h 105C Bulk
NichiconUCS2E330MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 250 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
KYOCERA AVXUCY2D330MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF

Descriptions

Descriptions of Nichicon UCY2C330MPD provided by its distributors.

33uF 160V 卤20% 260mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
33 F 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 33 μ F, 160 V, RoHS
Nichicon SCT
CAP ALUM 33UF 20% 160V RADIAL TH
33μF 160V ±20% 5mm 12000h@ 105°C 260mA@ 120Hz,520mA@ 100kHz Plugins,D10xL17.5mm Through hole mounting 10mm*16mm*17.5mm
Radial/ Bulk; |Nichicon UCY2C330MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL