Rubycon 10ZLH1500MEFC8X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 1500muF ±20% 0.315Dia 8.00mm
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH1500MEFC8X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-1.78%

CAD Models

Download Rubycon 10ZLH1500MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.297
$ 0.297
Stock
29,776
71,081
71,081
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
8000 hours
9000 hours
9000 hours
Ripple Current
900 mA
1.56 A
1.56 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZM100ETD152MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
PanasonicEEUFR1A152
Panasonic EEUFR1A152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A152B
Panasonic EEUFR1A152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Electrolytic Capacitor, Zls Series, 1500 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
1500uF 10V ±20% 990mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1A152L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1500muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 10ZLH1500MEFC8X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 1500muF ±20% 0.315Dia 8.00mm
1500uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 10V 20% (8 X 20mm) Radial 3.5mm 1.5A 8000h 105C
Aluminum Electrolytic Capacitor, 1500Uf, 10V, 20%, Radial; Rango De Producto:Serie Zlh; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Rubycon 10ZLH1500MEFC8X20
CAP, 1500µF, 10V, 20%; Capacitance: 1500µF; Voltage Rating: 10V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH1500MEFC 8X20