Rubycon 10ZLQ220MEFC5X11

220uF 10V ±20% Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLQ220MEFC5X11.

IHS

Datasheet2 pages3 years ago

Master Electronics

HQonline

Inventory History

3 month trend:
-87.29%

CAD Models

Download Rubycon 10ZLQ220MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.054
$ 0.054
Stock
3,056
160,407
160,407
Authorized Distributors
4
5
5
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
4000 hours
4000 hours
Ripple Current
200 mA
175 mA
175 mA
Height - Seated (Max)
12.446 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 220muF ±20% 0.197Dia 5.00mm
220uF 6.3V 卤20% 300mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1C221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 220muF ±20% 0.315Dia 8.00mm
Electrolytic capacitor YXG 220uF/25V 105C (6.3x11) r2.5mm 1000h RoHS 1000pcs/Reel
220uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 10ZLQ220MEFC5X11 provided by its distributors.

220uF 10V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2mm 400mA 3000h 105¡ãC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 10V RADIAL TH
220μF 10V ±20% 2mm 3000h@ 105°C 200mA@ 120Hz,400mA@ 100kHz Plugins,D5xL11mm Through hole mounting 5mm*11mm*12.5mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG