Rubycon 10ZLJ1800M10X20

1800uF 10V ±20% Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLJ1800M10X20.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

HQonline

JRH Electronics

Inventory History

3 month trend:
+157%

CAD Models

Download Rubycon 10ZLJ1800M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.383
$ 0.383
Stock
12,996
203,477
203,477
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.5 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1A182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1800muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFR1A182B
Panasonic EEUFR1A182B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor 1800uF 10V Radial 10x20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1800muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPA1A182MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF

Descriptions

Descriptions of Rubycon 10ZLJ1800M10X20 provided by its distributors.

1800uF 10V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
1800uF 10V Radial Aluminum Electrolytic Capacitor 2.5A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105C Bulk
CAP, 1800µF, 10V, 20%; Capacitance: 1800µF; Voltage Rating: 10V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLJ1800M 10X20