Rubycon 10ZLH2200MEFC10X23

2200uF 10V ±20% 2.25A@100kHz Plugin, D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH2200MEFC10X23.

IHS

Datasheet3 pages3 years ago

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
-32.48%

CAD Models

Download Rubycon 10ZLH2200MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.229
Stock
69,487
4,231
Authorized Distributors
5
4
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
6000 hours
Ripple Current
1.575 A
1.575 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicEEUFR1A222L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 2200muF ±20% 0.394Dia 10.00mm
PanasonicEEUEB1A222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 10V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1A222LB
Panasonic EEUFR1A222LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXY100ELL222MK25S
Cap Aluminum Lytic 2200uF 10V 20%( 12.5 X 25mm) Radial 5mm 1690mA 7000h 105C Automotive Bulk
KYOCERA AVXUHE1A222MHD6
Cap Aluminum Lytic 2200uF 10V 20%( 12.5 X 20mm) Radial 5mm 1900mA 8000h 105C Bulk

Descriptions

Descriptions of Rubycon 10ZLH2200MEFC10X23 provided by its distributors.

2200uF 10V ±20% 2.25A@100kHz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 10V 20% (10 X 23mm) Radial 5mm 2250mA 10000h 105¡ãC Bulk
CAP ALUM 2200UF 20% 10V RADIAL / 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Al Electrolytic Cap 2.2mF 10V ±20% 5mm Pitch 20mΩ 10000h@105°C 1.575A@120Hz 2.25A@100kHz TH D10×L23mm 10mm × 23mm × 25mm
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 10ZLH2200MEFC10X23

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH2200MEFC 10X23