Rubycon 10ZLS2200MEFC10X23

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS2200MEFC10X23.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-46.24%

CAD Models

Download Rubycon 10ZLS2200MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.216
Stock
4,311
83,454
Authorized Distributors
4
5
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
6000 hours
10000 hours
Ripple Current
1.575 A
1.575 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKY-100ELL222MJ30S
Cap Aluminum Lytic 2200uF 10V 20% (10 X 30mm) Radial 5mm 1910mA 6000h 105°C Bulk
NichiconUHE1A222MPD
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 10V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial
2200uF 10V ±20% 2.25A@100kHz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYA100ELL222MJ25S
ALUMINUM ELECTROLYTIC CAPACITOR

Descriptions

Descriptions of Rubycon 10ZLS2200MEFC10X23 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
2.2mF 10V ±20% 5mm Pitch 6000h@105°C 1.575A@120Hz 2.25A@100kHz TH D10xL23mm 10mm(L)×25mm(H)
2200uF 10V 18mΩ ±20% 1.575A@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 2200UF 20% 10V RADIAL
CAP, 2200µF, 10V, 20%; Capacitance: 2200µF; Voltage Rating: 10V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG