Rubycon 10ZL1000MEFC8X20

Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105C Bulk
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZL1000MEFC8X20.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-33.99%

CAD Models

Download Rubycon 10ZL1000MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.247
$ 0.247
Stock
5,435
63,506
63,506
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
3000 hours
4000 hours
4000 hours
Ripple Current
750 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

1000uF 25V 75m惟 卤20% 1.088A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHD1A102MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEKZE100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105°C Bulk
PanasonicEEU-FC1C102SB
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 20mm) Radial 5mm 1220mA 3000h 105C Automotive Ammo
United Chemi-ConEGXE100ELL102MJ20S
Cap Aluminum Lytic 1000uF 10V 20%( 10 X 20mm) Radial 5mm 950mA 3000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Rubycon 10ZL1000MEFC8X20 provided by its distributors.

Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105C Bulk
1000uF 10V 41mΩ ±20% 750mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP, 1000µF, 10V, 20%; Capacitance: 1000µF; Voltage Rating: 10V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Radial; Rango De Producto:Serie Zl; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 10ZL1000MEFC8X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZL1000MEFC 8X20