Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEA-GA1A221H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 220muF ±20% 0.315Dia 8.00mm
$ 0.171
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1A221H.

JRH Electronics

Datasheet2 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
+1913%

CAD Models

Download Panasonic EEA-GA1A221H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.187
Stock
21,307
7,502
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
160 mA
160 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1AKA221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicECE-A1AKS221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 220muF 卤20% 0.315Dia 8.00mm
PanasonicECE-A1AKA221Q
Panasonic ECEA1AKA221Q - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUST1A221MDD
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 3.5mm 140mA 1000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Panasonic EEA-GA1A221H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 10V 20% (8 X 7mm) Radial 2.5mm 160mA 1000h 105°C Ammo Pack
Al Electrolytic Cap, 220μF 10V ±20%, 2.5mm Pitch, 1000h@105°C, 160mA@120Hz, 248mA@100kHz, TH, 8mm × 7mm × 7mm
Al Lytic Cap, Radial Ga Series, 105C Rohs Compliant: Yes |Panasonic EEA-GA1A221H
Al Lytic Cap, Radial GA Series, 105C10VDC, 220uF,
CAP ALUM 220UF 20% 10V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America