Rubycon 100ZLJ390M16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ390M16X25.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
-14.56%

CAD Models

Download Rubycon 100ZLJ390M16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.991
$ 0.99
$ 0.99
Stock
2,605
7,700
7,700
Authorized Distributors
4
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.3365 A
2.62 A
2.62 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

390uF 100V 40m惟 卤20% 1.215A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
390uF 80V 49m惟 卤20% 1.105A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF
PanasonicEEUFR1J391
Panasonic EEUFR1J391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1J391B
Panasonic EEUFR1J391B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB800ELL391MK25S
390uF 80V 39mΩ ±20% 810mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 100ZLJ390M16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Cap Aluminum Lytic 390uF 100V 20%( 16 X 25mm) Radial 7.5mm 2430mA 10000h 105C Bulk
390uF 100V 38mΩ ±20% 1.337A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 390μF 100V ±20% 7.5mm Pitch 10000h@105°C 1.337A@120Hz 2.43A@100kHz TH D16×L25mm 16mm × 25mm × 27mm
CAP ALUM 390UF 20% 100V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG