Panasonic EEUFR1J391

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1J391.

IHS

Datasheet12 pages10 years ago

Panasonic

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-50.00%

CAD Models

Download Panasonic EEUFR1J391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.614
$ 0.614
Stock
804
59,805
59,805
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.995 A
1.9 A
1.9 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-FR1J391B
Panasonic EEUFR1J391B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB800ELL391MK25S
390uF 80V 39mΩ ±20% 810mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
390uF 50V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN800ELL391MK25S
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk
United Chemi-ConEKZN630ELL391MK20S
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 20mm) Radial 5mm 1990mA 10000h 105C Bulk
390uF 80V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB630ELL391MJ30S
KYB Series 63 V 390 uF 105 °C Ø 10 x 30 mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUPW1J391MHD
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1720mA 7000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFR1J391 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF
Panasonic EEUFR1J391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1995mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors, 390uF, 63V, -40 to 105¡C
Panasonic SCT
390μF 63V ±20% 5mm 10000h@ 105°C 1.496A@ 120Hz,1.995A@ 100 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm
Aluminum Electrolytic Capacitor, 390Uf, 20%, 63V, Radial; Capacitance:390Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FR1J391

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1J391