Rubycon 100ZLH47MEFC8X16

47uF 100V ±20% Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH47MEFC8X16.

IHS

Datasheet3 pages3 years ago

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
+163%

CAD Models

Download Rubycon 100ZLH47MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.191
$ 0.191
Stock
172,831
20,251
20,251
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
9000 hours
9000 hours
Ripple Current
292.5 mA
390 mA
390 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZN800ELL470MHB5D
47uF 80V ±20% 620mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 47muF ±20% 0.394Dia 10.00mm
NichiconUPS2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZN101ELL470MH15D
KZN Series 100 V 47 uF 105°C Ø8 x 15 mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 100ZLH47MEFC8X16 provided by its distributors.

47uF 100V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 100V 20% (8 X 16mm) Radial 3.5mm 585mA 8000h 105¡ãC Bulk
CAPACITOR ALUM ELECT, 47UF, 100V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:16mm; Lead Spacing:3.5mm; Life Time @ Temperature:8000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH47MEFC 8X16