Rubycon 100ZLJ47M8X16

Aluminum Electrolytic Cap 47uF 100V 20% Radial 8x16mm 780mA 105C
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ47M8X16.

IHS

Datasheet4 pages3 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 100ZLJ47M8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.156
$ 0.156
Stock
21,239
123,699
123,699
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
9000 hours
8000 hours
8000 hours
Ripple Current
390 mA
292.5 mA
292.5 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZN101ELL470MH15D
KZN Series 100 V 47 uF 105°C Ø8 x 15 mm Radial Aluminum Electrolytic Capacitor
47uF 100V ±20% 290mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN800ELL470MHB5D
47uF 80V ±20% 620mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
47uF 100V ±20% 290mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUED2C470
Panasonic EEUED2C470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2D470
Panasonic EEUED2D470 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 100ZLJ47M8X16 provided by its distributors.

Aluminum Electrolytic Cap 47uF 100V 20% Radial 8x16mm 780mA 105C
47uF 100V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 100V 20% (8 X 16mm) Radial 3.5mm 0.78A 9000h 105C Bulk

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLJ47M 8X16