Rubycon 100ZLH820MEFC18X40

820uF 100V ±20% Plugin, D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH820MEFC18X40.

JRH Electronics

Datasheet3 pages5 years ago

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-32.67%

CAD Models

Download Rubycon 100ZLH820MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.449
$ 1.941
$ 1.941
Stock
2,180
66,041
66,041
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
130 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.106 A
1.8525 A
1.8525 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKYB800ELL821MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConEKZN800ELL821MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
KYOCERA AVXUHE2A821MHD
Cap Aluminum Lytic 820uF 100V 20%( 18 X 40mm) Radial 7.5mm 2470mA 10000h 105C Bulk
United Chemi-ConEKYB101ELL821MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820uF 100V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1K821MHD
PJ Series 820uF 80V 105°C Ø18 x 35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 100ZLH820MEFC18X40 provided by its distributors.

820uF 100V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 3510mA 10000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 820UF 20% 100V RADIAL / 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zlh Series, 820 - F, - 20%, 100 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLH820MEFC18X40
CAP, 820µF, 100V, 20%; Capacitance: 820µF; Voltage Rating: 100V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG