Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A101MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 100muF 卤20% 0.630Dia 16.00mm

$ 0.79
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A101MHD6.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Newark

Inventory History

3 month trend:
-7.04%

CAD Models

Download Nichicon UPJ2A101MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 0.766
$ 0.766
Stock
11,067
6,058
6,058
Authorized Distributors
6
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
475 mA
719 mA
719 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-05-31
LTD Date2028-05-31

Related Parts

NichiconUPM2A101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 100muF ±20% 0.630Dia 16.00mm
NichiconUPJ1K101MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 100muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 100muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 750mA 5000h 105°C Bulk
100uF 100V ±20% 265.5mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPJ2A101MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 100muF 卤20% 0.630Dia 16.00mm
Cap Aluminum Lytic 100uF 100V 20% (16 X 15mm) Radial 7.5mm 475mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 100volts 100uF 20% 16X15 7.5LS
100uF 100V 170m惟 卤20% 475mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PJ Series 100 uF 100V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL