Rubycon 100ZL100MEFC10X23

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 100muF ±20% 0.394Dia 10.00mm
$ 0.379
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZL100MEFC10X23.

IHS

Datasheet3 pages12 years ago

element14 APAC

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 100ZL100MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.2
Stock
11,476
5
Authorized Distributors
2
1
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
Life (Hours)
4000 hours
7000 hours
Ripple Current
880 mA
297.5 mA
Height - Seated (Max)
24.9936 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEGXE800ELL101MJ20S
Cap Aluminum Lytic 100uF 80V 20%( 10 X 20mm) Radial 5mm 790mA 3000h 125C Automotive Bulk
United Chemi-ConELXV800ELL101MJ25S
Cap Aluminum Lytic 100uF 80V 20%( 10 X 25mm) Radial 5mm 795mA 3000h 105C Automotive Bulk
United Chemi-ConELXV101ELL101MJ30S
Cap Aluminum Lytic 100uF 100V 20% (10 X 30mm) Radial 5mm 955mA 3000h 105C Automotive Bulk
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC2A101L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 100muF 卤20% 0.394Dia 10.00mm
NichiconUBT2A101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 100V 100muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 100ZL100MEFC10X23 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 100muF ±20% 0.394Dia 10.00mm
100uF 100V ±20% 440mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ZL Series 100 uF 100 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 100V 20%( 10 X 23mm) Radial 5mm 880mA 4000h 105C Bulk
100μF 100V ±20% 5mm 4000h@ 105°C 440mA@ 120Hz Plugins Through hole mounting 10mm*23mm*25mm
Aluminium Electrolytic Capacitor, Zl Series, 100 - F, - 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZL100MEFC10X23
CAP, 100µF, 100V, 20%; Capacitance: 100µF; Voltage Rating: 100V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZL100MEFC 10X23