Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 100PX100MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100PX100MEFC10X16.

IHS

Datasheet2 pages15 years ago

Farnell

Newark

Inventory History

3 month trend:
+168%

CAD Models

Download Rubycon 100PX100MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.379
$ 0.379
Stock
265,336
27,482
27,482
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
290 mA
240 mA
240 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMQ101ELL101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-2AM101
Cap Aluminum 100uF 100V 20% (10 X 16mm) Radial 5mm 350mA 2000h 85°C Bulk
PanasonicECA-2AM101B
Capacitor Aluminum 100uF 100VDC 20% 10 X 16mm RDL 5mm 350mA 2000 hr Ammo Pack
NichiconUVK2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 100muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 100muF ±20% 0.394Dia 10.00mm
PanasonicECA2AHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 100muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 100PX100MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 100V 100muF ±20% 0.394Dia 10.00mm
100uF 100V ±20% 400mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 290mA 2000h 105¡ãC Bulk
CAP ALUM 100UF 20% 100V RADIAL / 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
100μF 100V ±20% 5mm 15mΩ 2000h@ 105°C 290mA@ 120Hz,348mA@ 10kHz Plugins,D10xL16mm Through hole mounting 10mm*16mm*17.5mm
Aluminum Electrolytic Capacitor, 100Uf, 100V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Rubycon 100PX100MEFC10X16

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100PX100MEFC 10X16