Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 100MXC4700MEFCSN35X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 5.682
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100MXC4700MEFCSN35X45.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 100MXC4700MEFCSN35X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.682
$ 8.61
Stock
33,620
6,172
Authorized Distributors
2
6
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.8 A
3.8 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLP472M100H4P3
Cap Aluminum Lytic 4700uF 100V 20% (35 X 45mm) Snap-In 10mm 0.056 Ohm 3800mA 3000h 105C
Cornell Dubilier381LX472M100A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 4700muF ±20% 1.378Dia 35.00mm
PanasonicECOS2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) 10mm 0.053 Ohm 3800mA 3000 hr 105°C Bulk
PanasonicECE-T2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) Snap-In 0.053 Ohm 3800mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 80V 4700muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS1K472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Rubycon 100MXC4700MEFCSN35X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
±20% 3.8A@120Hz 10mm 100V 4700uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 4700UF 20% 100V SNAP TH
Aluminum Electrolytic Capacitor, 4700Uf, 100V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):100V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Rubycon 100MXC4700MEFCSN35X45

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG