ROHM UMH9NFHATN

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMH9NFHATN.

Future Electronics

Datasheet7 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-36.49%

CAD Models

Download ROHM UMH9NFHATN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
$ 0.123
Stock
364,985
5,722,987
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-363
Polarity
-
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
70 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
68
68
Power Dissipation
150 mW
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM UMH9NFHATN provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN/PNP 100mA 6-Pin SC-88 T/R
Trans Digital BJT NPN 50V 100mA 150mW Automotive AEC-Q101 6-Pin UMT T/R
TRANS, NPN, AUTO, 10K/47K, SOT-353; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: 0.213(Ratio); RF Transistor Case: SOT-353; No. of Pins: 6 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE